Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTBS
CONN EDGECARD 64POS R/A .125 SLD - GCA32DTBS - Connectors
| Digi-Key Part Number | GCA32DTBS-ND |
10 |
9.43500 |
Extended Price
94.35 |
| Manufacturer Part Number | GCA32DTBS | |||
| Description | CONN EDGECARD 64POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA32DTBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA32DTBS GCA32DTBS |
GCA32DTBS Specification Sheet
CONN EDGECARD 64POS R/A .125 SLD - GCA32DTBS (GCA32DTBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTBS
Order 'conn edgecard 64pos r/a .125 sld - GCA32DTBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA32DTBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DCBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DCBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DCBI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA32DCBN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DCBS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DCBT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTAD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTAH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTAI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA32DTAN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTAS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTAT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA32DTBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTBS
Send this link via E-Mail
Help With This Screen
