CABLE RCA MALE-FEMALE 2.5M - AK-AV202
| Digi-Key Part Number | AE1310-ND |
1 10 25 50 100 |
2.34000 2.05900 1.84600 1.66860 1.42000 |
Extended Price
2.34 20.59 46.15 83.43 142.00 |
| Manufacturer Part Number | AK-AV202 | |||
| Description | CABLE RCA MALE-FEMALE 2.5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK-AV202 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA Male to Male |
| Overall Length | 2.500 m [Typ] |
| Cable Color | Black |
| Usage | Multi Media Cables |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK AV202 AKAV202 AE1310 ND AE1310ND AE1310 |
AK-AV202 Specification Sheet
CABLE RCA MALE-FEMALE 2.5M - AK-AV202 (AE1310-ND)
Related parts:CABLE RCA MALE-FEMALE 2.5M - AK-AV202
Order 'cable rca male-female 2.5m - AK-AV202' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1310-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1403-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200
Order 'cable rca male-male 1.5m - AK-AV200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1308-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201
Order 'cable rca male-male 2.5m - AK-AV201' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1309-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1400-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201-R
Order 'cable rca male-male 2.5m - AK-AV201-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1402-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050-R
Order 'cable 2rca male-female 5m - AKCHMF-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1412-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE AUDIO/VIDEO HI QUAL 5M - AK-AV511
Order 'cable audio/video hi qual 5m - AK-AV511' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1360-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015-R
Order 'cable 2rca male-female 1.5m - AKCHMF-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025-R
Order 'cable 2rca male-female 2.5m - AKCHMF-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1411-ND.
Send this link via E-Mail
Help With This Screen