CONN EDGECARD 62POS .125 EXTEND - GCA31DTKD-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA31DTKD-S288
| Digi-Key Part Number | GCA31DTKD-S288-ND |
10 |
9.69000 |
Extended Price
96.90 |
| Manufacturer Part Number | GCA31DTKD-S288 | |||
| Description | CONN EDGECARD 62POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA31DTKD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA31DTKD S288 GCA31DTKDS288 |
GCA31DTKD-S288 Specification Sheet
CONN EDGECARD 62POS .125 EXTEND - GCA31DTKD-S288 (GCA31DTKD-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA31DTKD-S288CONN EDGECARD 62POS .125 EXTEND - GCA31DTKD-S288
Order 'conn edgecard 62pos .125 extend - GCA31DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA31DTKD-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRMD-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRMD-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRMH-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRMH-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRMI-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRMI-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRMN-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRMN-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRMT-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRMT-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRSD-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRSD-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRSI-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRSI-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRSN-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRSN-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DRST-S288
Order 'conn edgecard 62pos .125 extend - ECA31DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DRST-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DTKD-S288
Order 'conn edgecard 62pos .125 extend - ECA31DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DTKD-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DTKH-S288
Order 'conn edgecard 62pos .125 extend - ECA31DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DTKH-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DTKI-S288
Order 'conn edgecard 62pos .125 extend - ECA31DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DTKI-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DTKN-S288
Order 'conn edgecard 62pos .125 extend - ECA31DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DTKN-S288-ND.
CONN EDGECARD 62POS .125 EXTEND - ECA31DTKT-S288
Order 'conn edgecard 62pos .125 extend - ECA31DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA31DTKT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA31DTKD-S288
Send this link via E-Mail
Help With This Screen
