CONN EDGECARD 62POS DIP .125 SLD - GCA31DTKD
| Digi-Key Part Number | GCA31DTKD-ND |
10 |
9.21000 |
Extended Price
92.10 |
| Manufacturer Part Number | GCA31DTKD | |||
| Description | CONN EDGECARD 62POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA31DTKD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA31DTKD GCA31DTKD |
GCA31DTKD Specification Sheet
CONN EDGECARD 62POS DIP .125 SLD - GCA31DTKD (GCA31DTKD-ND)
Related parts :CONN EDGECARD 62POS DIP .125 SLD - GCA31DTKD
Order 'conn edgecard 62pos dip .125 sld - GCA31DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA31DTKD-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DRSD-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRSD-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DRSI-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRSI-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DRSN-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRSN-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DRST-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRST-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKD
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKD-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKD-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKD-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKH
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKH-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKH-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKH-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKI
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKI-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKI-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKI-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKN
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKN-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKN-S288
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKN-S288-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKS
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKS-ND.
CONN EDGECARD 62POS DIP .125 SLD - EBA31DTKT
Order 'conn edgecard 62pos dip .125 sld - EBA31DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTKT-ND.
Send this link via E-Mail
Help With This Screen
