CONN EDGECARD 62POS R/A .125 SLD - GCA31DTBT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBT
| Digi-Key Part Number | GCA31DTBT-ND |
10 |
10.78500 |
Extended Price
107.85 |
| Manufacturer Part Number | GCA31DTBT | |||
| Description | CONN EDGECARD 62POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA31DTBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA31DTBT GCA31DTBT |
GCA31DTBT Specification Sheet
CONN EDGECARD 62POS R/A .125 SLD - GCA31DTBT (GCA31DTBT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBTCONN EDGECARD 62POS R/A .125 SLD - GCA31DTBT
Order 'conn edgecard 62pos r/a .125 sld - GCA31DTBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA31DTBT-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBD-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBH-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBI
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBI-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBN
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBN-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBS
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBS-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DCBT
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBT-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAD-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAH-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAI
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAI-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAN
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAN-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAS
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAS-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTAT
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAT-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTBD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTBD-ND.
CONN EDGECARD 62POS R/A .125 SLD - EBA31DTBH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBT
Send this link via E-Mail
Help With This Screen
