Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBS
CONN EDGECARD 62POS R/A .125 SLD - GCA31DTBS - Connectors
| Digi-Key Part Number | GCA31DTBS-ND |
10 |
9.87000 |
Extended Price
98.70 |
| Manufacturer Part Number | GCA31DTBS | |||
| Description | CONN EDGECARD 62POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA31DTBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA31DTBS GCA31DTBS |
GCA31DTBS Specification Sheet
CONN EDGECARD 62POS R/A .125 SLD - GCA31DTBS (GCA31DTBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBS
Order 'conn edgecard 62pos r/a .125 sld - GCA31DTBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA31DTBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DCBD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DCBH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DCBI
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA31DCBN
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DCBS
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DCBT
Order 'conn edgecard 62pos r/a .125 sld - EBA31DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTAD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTAH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTAI
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA31DTAN
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTAS
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTAT
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTBD
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DTBH
Order 'conn edgecard 62pos r/a .125 sld - EBA31DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA31DTBS
Send this link via E-Mail
Help With This Screen
