Keywords:





CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DTKS

Digi-Key Part Number GCA30DTKS-ND
Price Break
10
Unit Price
9.04500
Extended Price
90.45
Manufacturer Part NumberGCA30DTKS
DescriptionCONN EDGECARD 60POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DTKS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DTKS
Technical/Catalog InformationGCA30DTKS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCA30DTKS
GCA30DTKS

GCA30DTKS Specification Sheet

Image of CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS

CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS (GCA30DTKS-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DTKS
CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS
 Order 'conn edgecard 60pos dip .125 sld - GCA30DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DTKS-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S273
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSI-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSI-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSN-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSN-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S273
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSZ-S273
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSZ-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKD
 Order 'conn edgecard 60pos dip .125 sld - EBA30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKD-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKD-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKD-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKH
 Order 'conn edgecard 60pos dip .125 sld - EBA30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKH-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKH-S288
 Order 'conn edgecard 60pos dip .125 sld - EBA30DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKH-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DTKS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKN Next: CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKT
CONN EDGECARD 60POS DIP .125 SLD - GCA30DTKS