CONN EDGECARD 60POS .125 EXTEND - GCA30DTKI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA30DTKI-S288
| Digi-Key Part Number | GCA30DTKI-S288-ND |
10 |
9.67500 |
Extended Price
96.75 |
| Manufacturer Part Number | GCA30DTKI-S288 | |||
| Description | CONN EDGECARD 60POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA30DTKI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA30DTKI S288 GCA30DTKIS288 |
GCA30DTKI-S288 Specification Sheet
CONN EDGECARD 60POS .125 EXTEND - GCA30DTKI-S288 (GCA30DTKI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA30DTKI-S288CONN EDGECARD 60POS .125 EXTEND - GCA30DTKI-S288
Order 'conn edgecard 60pos .125 extend - GCA30DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DTKI-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRMD-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMD-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRMH-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMH-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRMI-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMI-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRMN-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMN-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRMT-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMT-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRSD-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSD-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRSI-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSI-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRSN-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSN-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DRST-S288
Order 'conn edgecard 60pos .125 extend - ECA30DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRST-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DTKD-S288
Order 'conn edgecard 60pos .125 extend - ECA30DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKD-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DTKH-S288
Order 'conn edgecard 60pos .125 extend - ECA30DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKH-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DTKI-S288
Order 'conn edgecard 60pos .125 extend - ECA30DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKI-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DTKN-S288
Order 'conn edgecard 60pos .125 extend - ECA30DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKN-S288-ND.
CONN EDGECARD 60POS .125 EXTEND - ECA30DTKT-S288
Order 'conn edgecard 60pos .125 extend - ECA30DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCA30DTKI-S288
Send this link via E-Mail
Help With This Screen
