CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
| Digi-Key Part Number | AE1300-ND |
300 |
1.68000 |
Extended Price
504.00 |
| Manufacturer Part Number | AK672/2-1 | |||
| Description | CABLE USB A-B MALE 1M 2.0 VERS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK672/2-1 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK672 2 1 AK67221 AE1300 ND AE1300ND AE1300 |
AK672/2-1 Specification Sheet
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1 (AE1300-ND)
Related parts:CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1462-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1296-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1304-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1454-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1-R
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1458-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2
Order 'cable usb a-b male 2m 2.0 vers - AK672/2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1301-ND.
CABLE USB A-B MALE 3M 2.0 VERS - AK672/2-3
Order 'cable usb a-b male 3m 2.0 vers - AK672/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1302-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 3M 2.0 VERS - AK672/2-3-R
Order 'cable usb a-b male 3m 2.0 vers - AK672/2-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1463-ND.
Send this link via E-Mail
Help With This Screen