CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
| Digi-Key Part Number | AE1296-ND |
1 10 25 50 100 |
2.77000 2.43600 2.18400 1.97400 1.68000 |
Extended Price
2.77 24.36 54.60 98.70 168.00 |
| Manufacturer Part Number | AK670/2-1 | |||
| Description | CABLE USB A-A MALE 1M 2.0 VERS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK670/2-1 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK670 2 1 AK67021 AE1296 ND AE1296ND AE1296 |
AK670/2-1 Specification Sheet
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1 (AE1296-ND)
Related parts:CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1296-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1454-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1304-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1-R
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1458-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1462-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB A-A MALE 2M 2.0 VERS - AK670/2-2
Order 'cable usb a-a male 2m 2.0 vers - AK670/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1297-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1298-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3-R
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1455-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
Send this link via E-Mail
Help With This Screen