CABLE MINI USB 5PIN 2M 2.0 VERS - AK672M/2-2
| Digi-Key Part Number | AE1293-ND |
1 10 25 50 100 |
3.23000 2.84200 2.54800 2.30300 1.96000 |
Extended Price
3.23 28.42 63.70 115.15 196.00 |
| Manufacturer Part Number | AK672M/2-2 | |||
| Description | CABLE MINI USB 5PIN 2M 2.0 VERS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK672M/2-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Mini B Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK672M 2 2 AK672M22 AE1293 ND AE1293ND AE1293 |
AK672M/2-2 Specification Sheet
CABLE MINI USB 5PIN 2M 2.0 VERS - AK672M/2-2 (AE1293-ND)
Related parts:CABLE MINI USB 5PIN 2M 1.1 VERS - AK672M-2
Order 'cable mini usb 5pin 2m 1.1 vers - AK672M-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1285-ND.
CABLE MINI USB 5PIN 2M 2.0 VERS - AK672M/2-2
Order 'cable mini usb 5pin 2m 2.0 vers - AK672M/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1293-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1295-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 5PIN 2M 1.1 VERS - AK672M-2-R
Order 'cable mini usb 5pin 2m 1.1 vers - AK672M-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9927-ND.
CABLE MINI USB 5PIN 2M 2.0 VERS - AK672M/2-2-R
Order 'cable mini usb 5pin 2m 2.0 vers - AK672M/2-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9929-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1292-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1294-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1450-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3-R
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1451-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1281-ND.
CABLE MINI USB 4PIN 2M 2.0 VERS - AK670M/2-2
Order 'cable mini usb 4pin 2m 2.0 vers - AK670M/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1289-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1291-ND.
Send this link via E-Mail
Help With This Screen