CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5
| Digi-Key Part Number | AE1291-ND |
1 10 25 50 100 |
4.79000 4.20500 3.77000 3.40760 2.90000 |
Extended Price
4.79 42.05 94.25 170.38 290.00 |
| Manufacturer Part Number | AK670M/2-5 | |||
| Description | CABLE MINI USB 4PIN 5M 2.0 VERS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK670M/2-5 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | A Male to Mini B Male (4 pos) |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK670M 2 5 AK670M25 AE1291 ND AE1291ND AE1291 |
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5 (AE1291-ND)
Related parts:CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1291-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1295-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1281-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1288-ND.
CABLE MINI USB 4PIN 2M 2.0 VERS - AK670M/2-2
Order 'cable mini usb 4pin 2m 2.0 vers - AK670M/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1289-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1290-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2-R
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1443-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1444-ND.
CABLE MINI USB 4PIN 2M 2.0 VERS - AK670M/2-2-R
Order 'cable mini usb 4pin 2m 2.0 vers - AK670M/2-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1445-ND.
Send this link via E-Mail
Help With This Screen