Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA28DRMT
CONN EDGECARD 56POS .125 SQ WW - GCA28DRMT - Connectors
| Digi-Key Part Number | GCA28DRMT-ND |
10 |
9.37500 |
Extended Price
93.75 |
| Manufacturer Part Number | GCA28DRMT | |||
| Description | CONN EDGECARD 56POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA28DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA28DRMT GCA28DRMT |
GCA28DRMT Specification Sheet
CONN EDGECARD 56POS .125 SQ WW - GCA28DRMT (GCA28DRMT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA28DRMTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA28DRMT
Order 'conn edgecard 56pos .125 sq ww - GCA28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA28DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRMD
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA28DRMD-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRMH
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA28DRMH-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRMI
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA28DRMI-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA28DRMN
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA28DRMN-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRMS
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRMT
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA28DRMT-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA28DRMD
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA28DRMH
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA28DRMI
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA28DRMT
Send this link via E-Mail
Help With This Screen
