CONN EDGECARD 56POS .125 SQ WW - GCA28DRMN - Connectors
| Digi-Key Part Number | GCA28DRMN-ND |
10 |
8.49000 |
Extended Price
84.90 |
| Manufacturer Part Number | GCA28DRMN | |||
| Description | CONN EDGECARD 56POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA28DRMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA28DRMN GCA28DRMN |
GCA28DRMN Specification Sheet
CONN EDGECARD 56POS .125 SQ WW - GCA28DRMN (GCA28DRMN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS .125 SQ WW - GCA28DRMN
Order 'conn edgecard 56pos .125 sq ww - GCA28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA28DRMN-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMD
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMD-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMD-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMD-S288-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMH
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMH-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMH-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMH-S288-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMI
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMI-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMI-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMI-S288-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMN
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMN-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMN-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMN-S288-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMS
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMS-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMT
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMT-ND.
CONN EDGECARD 56POS .125 SQ WW - EBA28DRMT-S288
Order 'conn edgecard 56pos .125 sq ww - EBA28DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMT-S288-ND.
CONN EDGECARD 56POS .125 SQ WW - ECA28DRMD
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMD-ND.
CONN EDGECARD 56POS .125 SQ WW - ECA28DRMH
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMH-ND.
CONN EDGECARD 56POS .125 SQ WW - ECA28DRMI
Order 'conn edgecard 56pos .125 sq ww - ECA28DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA28DRMI-ND.
Send this link via E-Mail
Help With This Screen
