BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F2X3 - Batteries
| Digi-Key Part Number | N702-F023-ND |
1 10 50 100 250 500 1000 2500 5000 |
85.10000 75.64100 66.18620 60.51310 56.73108 52.00348 48.22141 47.27589 46.33037 |
Extended Price
85.10 756.41 3309.31 6051.31 14182.77 26001.74 48221.41 118189.73 231651.85 |
| Manufacturer Part Number | NH35BP-2F2X3 | |||
| Description | BATTERY PACK NIMH 7.2V 2500MAH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH35BP-2F2X3 |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 2500mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH35BP 2F2X3 NH35BP2F2X3 N702 F023 ND N702F023ND N702-F023 |
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F2X3 (N702-F023-ND) - Batteries
Related parts Batteries :BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F023-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F023-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F061-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L2X3
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L023-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L3X2
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L032-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F061-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2L2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L023-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2L3X2
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L032-ND.
BATTERY PACK NIMH 2.4V 2500MAH - NH35BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH35BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F022-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F2X4
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F2X5
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F025-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH35BP-2F3
Order 'battery pack nimh 3.6v 2500mah - NH35BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
Order 'battery pack nimh 6.0v 2500mah - NH35BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F051-ND.
Send this link via E-Mail
Help With This Screen
