Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA24DRMT
CONN EDGECARD 48POS .125 SQ WW - GCA24DRMT - Connectors
| Digi-Key Part Number | GCA24DRMT-ND |
10 |
8.14500 |
Extended Price
81.45 |
| Manufacturer Part Number | GCA24DRMT | |||
| Description | CONN EDGECARD 48POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA24DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA24DRMT GCA24DRMT |
GCA24DRMT Specification Sheet
CONN EDGECARD 48POS .125 SQ WW - GCA24DRMT (GCA24DRMT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA24DRMTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA24DRMT
Order 'conn edgecard 48pos .125 sq ww - GCA24DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA24DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA24DRMD
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA24DRMD-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA24DRMH
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA24DRMH-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA24DRMI
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA24DRMI-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA24DRMN
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA24DRMN-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA24DRMS
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA24DRMT
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA24DRMT-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA24DRMD
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA24DRMH
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA24DRMI
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA24DRMT
Send this link via E-Mail
Help With This Screen
