CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
| Digi-Key Part Number | AE1278-ND |
400 |
1.14000 |
Extended Price
456.00 |
| Manufacturer Part Number | AK616-.5 | |||
| Description | CABLE AUDIO CD-ROM 3-FOLD .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK616-.5 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Cable Type | Wires |
| Connector Type | Rectangular 4 pos Female (2) to Male (2) |
| Overall Length | 500.000 mm [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Usage | Power Splitter Cables |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK616 5 AK6165 AE1278 ND AE1278ND AE1278 |
AK616-.5 Specification Sheet
CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5 (AE1278-ND)
Related parts:CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
Order 'cable audio cd-rom 3-fold .5m - AK616-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1278-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1277-ND.
CD-ROM DATABOOK MICROSEMI CORP - NOW99V3.0
Order 'cd-rom databook microsemi corp - NOW99V3.0' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 9289B-ND.
CD-ROM MICROCHIP TECH LIBRARY - DS00161
Order 'cd-rom microchip tech library - DS00161' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DS00161-ND.
CD ROM LINEARVIEW DATASHEETS - LINEAR VIEW CDROM
Order 'cd rom linearview datasheets - LINEAR VIEW CDROM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTDS-ND.
CATALOG MASTER LUMEX CD-ROM - CD-ROM 4.0
Order 'catalog master lumex cd-rom - CD-ROM 4.0' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1542-ND.
CD-ROM DESIGN OF FLYBACK APP - 999918
Order 'cd-rom design of flyback app - 999918' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 999918-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374613-5
Order 'cable assy lc-sc duplex mm 5m - 6374613-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36331-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374615-5
Order 'cable assy lc-sc duplex mm 5m - 6374615-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36333-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6278016-5
Order 'cable assy sc-sc duplex mm 5m - 6278016-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36339-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6374039-5
Order 'cable assy sc-sc duplex mm 5m - 6374039-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36341-ND.
CABLE ASSY ST ZIPCORD 50/125 5M - 6278207-5
Order 'cable assy st zipcord 50/125 5m - 6278207-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36343-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524
Order 'cable cd-rom audio 4pos-3wire - AK2524' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1275-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525
Order 'cable cd-rom audio 4pos-3wire - AK2525' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1276-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525-R
Order 'cable cd-rom audio 4pos-3wire - AK2525-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1396-ND.
Send this link via E-Mail
Help With This Screen