CABLE 3.5MM STER-2RCA MALE 10M - AK243-10
| Digi-Key Part Number | AE1273-ND |
1 10 25 50 100 |
6.83000 6.00300 5.38200 4.86460 4.14000 |
Extended Price
6.83 60.03 134.55 243.23 414.00 |
| Manufacturer Part Number | AK243-10 | |||
| Description | CABLE 3.5MM STER-2RCA MALE 10M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK243-10 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Stereo Phone Plug, 3.5mm (1/8") to Phono (RCA) Plug (2) |
| Length | 32.8' (10.0m) |
| Color | Black |
| Usage | Multi Media |
| Series | - |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK243 10 AK24310 AE1273 ND AE1273ND AE1273 |
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10 (AE1273-ND)
Related parts :CABLE 3.5MM STER-2RCA MALE 10M - AK243-10
Order 'cable 3.5mm ster-2rca male 10m - AK243-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1273-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10-R
Order 'cable 3.5mm ster-2rca male 10m - AK243-10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1269-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025
Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1271-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050
Order 'cable 3.5mm ster-2rca male 5m - AK243-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1272-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9916-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015
Order 'cable 2rca male-male 1.5m - AKCHMM-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1264-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2
Order 'cable 2rca male-male 2m - AKCHMM-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1265-ND.
CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025
Order 'cable 2rca male-male 2.5m - AKCHMM-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1266-ND.
Send this link via E-Mail
Help With This Screen