Keywords:





Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD

CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD - Connectors, Interconnects

Digi-Key Part Number GCA15DTKD-ND
Price Break
10
Unit Price
6.31500
Extended Price
63.15
Manufacturer Part NumberGCA15DTKD
DescriptionCONN EDGECARD 30POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD
Technical/Catalog InformationGCA15DTKD
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions30
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCA15DTKD
GCA15DTKD


Image of CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD

CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD (GCA15DTKD-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD
 Order 'conn edgecard 30pos dip .125 sld - GCA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA15DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKD
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKH
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKI
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKN
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKS
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA15DTKT
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKD
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKH
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKI
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKN
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKS
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA15DTKT
 Order 'conn edgecard 30pos dip .125 sld - ECA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA15DTKD
 Order 'conn edgecard 30pos dip .125 sld - EMA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA15DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA15DTKH
 Order 'conn edgecard 30pos dip .125 sld - EMA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA15DTKH-ND.

Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCA15DTKD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT Next: CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKH
CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD