Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025

Digi-Key Part Number AE1266-ND
Price Break
1
10
25
50
100
Unit Price
2.94000
2.58100
2.31400
2.09160
1.78000
Extended Price
2.94
25.81
57.85
104.58
178.00
Manufacturer Part NumberAKCHMM-025
DescriptionCABLE 2RCA MALE-MALE 2.5M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAKCHMM-025
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeRound
Connector TypeAudio RCA 2 Male to 2 Male
Overall Length2.500 m [Typ]
Cable ColorBlack
UsageMulti Media Cables
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AKCHMM 025
AKCHMM025
AE1266 ND
AE1266ND
AE1266


Image of CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025

CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025 (AE1266-ND)

Related parts:
CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025
 Order 'cable 2rca male-male 2.5m - AKCHMM-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1266-ND.
CABLE 2RCA MALE-MALE 5M - AKCHMM-050
 Order 'cable 2rca male-male 5m - AKCHMM-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1267-ND.
CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025-R
 Order 'cable 2rca male-male 2.5m - AKCHMM-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1406-ND.
CABLE 2RCA MALE-MALE 5M - AKCHMM-050-R
 Order 'cable 2rca male-male 5m - AKCHMM-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1407-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
 Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
 Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015
 Order 'cable 2rca male-male 1.5m - AKCHMM-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1264-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015-R
 Order 'cable 2rca male-male 1.5m - AKCHMM-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
 Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025-R
 Order 'cable 2rca male-female 2.5m - AKCHMF-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1411-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050-R
 Order 'cable 2rca male-female 5m - AKCHMF-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1412-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
 Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015-R
 Order 'cable 2rca male-female 1.5m - AKCHMF-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2
 Order 'cable 2rca male-male 2m - AKCHMM-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1265-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R
 Order 'cable 2rca male-male 2m - AKCHMM-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1405-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015-R Next: CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025-R