Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2L5X2

Digi-Key Part Number N701-L052-ND
Price Break
1
10
50
100
Unit Price
161.90000
145.70800
129.51800
113.32830
Extended Price
161.90
1457.08
6475.90
11332.83
Manufacturer Part NumberNH50BP-2L5X2
DescriptionBATTERY PACK NIMH 12.0V 2500MAH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNH50BP-2L5X2
VendorEnergizer Battery Company (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeD with Button Top
Number of Cells10
Voltage - Rated12V
Capacity2500mAh
Structure2 Rows x 5 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names NH50BP 2L5X2
NH50BP2L5X2
N701 L052 ND
N701L052ND
N701-L052

BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2L5X2 (N701-L052-ND)

Related parts:
BATTERY PACK NIMH 2.4V 2500MAH - NH50BP-2F2
 Order 'battery pack nimh 2.4v 2500mah - NH50BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F2X2
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F2X3
 Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH50BP-2F2X4
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F2X5
 Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F025-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3
 Order 'battery pack nimh 3.6v 2500mah - NH50BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F4
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH50BP-2F5
 Order 'battery pack nimh 6.0v 2500mah - NH50BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F6
 Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH50BP-2F7
 Order 'battery pack nimh 8.4v 2500mah - NH50BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH50BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH50BP-2F9
 Order 'battery pack nimh 10.8v 2500mah - NH50BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F10
 Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F101-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2L2X2
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-L022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2L2X3
 Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-L023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2L2X5 Next: BATTERY PACK NIMH 12.0V 3000 MAH - HHR-30SCPY20F10