CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1254-ND |
1 10 25 50 100 |
12.71000 11.16500 10.01000 9.04760 7.70000 |
Extended Price
12.71 111.65 250.25 452.38 770.00 |
| Manufacturer Part Number | A-MCSP-80100/R | |||
| Description | CABLE CAT.5E SHIELDED RED 10M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSP-80100/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Red |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSP 80100 R AMCSP80100R AE1254 ND AE1254ND AE1254 |
A-MCSP-80100/R Specification Sheet
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R (AE1254-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1254-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R-R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9970-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1253-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1255-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1256-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1257-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100-R
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9965-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B-R
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9975-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y-R
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9980-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9985-ND.
CABLE CAT6 DBL-SHIELDED RED 10M - A-MCSSP60100/R-R
Order 'cable cat6 dbl-shielded red 10m - A-MCSSP60100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10212-ND.
CABLE CAT5 FTP PATCH RED 10M - A-MCS-80100/R
Order 'cable cat5 ftp patch red 10m - A-MCS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/R-ND.
CABLE CAT5 SFTP PATCH RED 10M - A-MCSS-80100/R
Order 'cable cat5 sftp patch red 10m - A-MCSS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/R-ND.
CABLE CAT5 UTP PATCH RED 10M - A-MCU-80100/R
Order 'cable cat5 utp patch red 10m - A-MCU-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100/R-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1229-ND.
Send this link via E-Mail
Help With This Screen