CONN EDGECARD 12POS R/A .125 SLD - GCA06DTAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAS
| Digi-Key Part Number | GCA06DTAS-ND |
10 |
5.13000 |
Extended Price
51.30 |
| Manufacturer Part Number | GCA06DTAS | |||
| Description | CONN EDGECARD 12POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA06DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA06DTAS GCA06DTAS |
GCA06DTAS Specification Sheet
CONN EDGECARD 12POS R/A .125 SLD - GCA06DTAS (GCA06DTAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTASCONN EDGECARD 12POS R/A .125 SLD - GCA06DTAS
Order 'conn edgecard 12pos r/a .125 sld - GCA06DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA06DTAS-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBD-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBH-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBI
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBI-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBN
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBN-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBS
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBS-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DCBT
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBT-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAD-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAH-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAI
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAI-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAN
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAN-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAS
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAS-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTAT
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAT-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTBD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTBD-ND.
CONN EDGECARD 12POS R/A .125 SLD - EBA06DTBH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAS
Send this link via E-Mail
Help With This Screen
