Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAI
CONN EDGECARD 12POS R/A .125 SLD - GCA06DTAI - Connectors
| Digi-Key Part Number | GCA06DTAI-ND |
10 |
5.29500 |
Extended Price
52.95 |
| Manufacturer Part Number | GCA06DTAI | |||
| Description | CONN EDGECARD 12POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA06DTAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA06DTAI GCA06DTAI |
GCA06DTAI Specification Sheet
CONN EDGECARD 12POS R/A .125 SLD - GCA06DTAI (GCA06DTAI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAI
Order 'conn edgecard 12pos r/a .125 sld - GCA06DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA06DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DCBD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DCBH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DCBI
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA06DCBN
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DCBS
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DCBT
Order 'conn edgecard 12pos r/a .125 sld - EBA06DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTAD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTAH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTAI
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA06DTAN
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTAS
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTAT
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTBD
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA06DTBH
Order 'conn edgecard 12pos r/a .125 sld - EBA06DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA06DTAI
Send this link via E-Mail
Help With This Screen
