CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1249-ND |
1 10 25 50 100 |
7.13000 6.26400 5.61600 5.07600 4.32000 |
Extended Price
7.13 62.64 140.40 253.80 432.00 |
| Manufacturer Part Number | A-MCSP-80050/R | |||
| Description | CABLE CAT.5E SHIELDED RED 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSP-80050/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Red |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSP 80050 R AMCSP80050R AE1249 ND AE1249ND AE1249 |
A-MCSP-80050/R Specification Sheet
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R (AE1249-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1249-ND.
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R-R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9969-ND.
CABLE CAT.5E SHIELDED GRAY 5M - A-MCSP-80050
Order 'cable cat.5e shielded gray 5m - A-MCSP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1248-ND.
CABLE CAT.5E SHIELDED BLUE 5M - A-MCSP-80050/B
Order 'cable cat.5e shielded blue 5m - A-MCSP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1250-ND.
CABLE CAT.5E SHIELDED YELLOW 5M - A-MCSP-80050/Y
Order 'cable cat.5e shielded yellow 5m - A-MCSP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1251-ND.
CABLE CAT.5E SHIELDED GREEN 5M - A-MCSP-80050/G
Order 'cable cat.5e shielded green 5m - A-MCSP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1252-ND.
CABLE CAT.5E SHIELDED GRAY 5M - A-MCSP-80050-R
Order 'cable cat.5e shielded gray 5m - A-MCSP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9964-ND.
CABLE CAT.5E SHIELDED BLUE 5M - A-MCSP-80050/B-R
Order 'cable cat.5e shielded blue 5m - A-MCSP-80050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9974-ND.
CABLE CAT.5E SHIELDED YELLOW 5M - A-MCSP-80050/Y-R
Order 'cable cat.5e shielded yellow 5m - A-MCSP-80050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9979-ND.
CABLE CAT.5E SHIELDED GREEN 5M - A-MCSP-80050/G-R
Order 'cable cat.5e shielded green 5m - A-MCSP-80050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9984-ND.
CABLE CAT6 DBL-SHIELDED RED .5M - A-MCSSP60005/R-R
Order 'cable cat6 dbl-shielded red .5m - A-MCSSP60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10187-ND.
CABLE CAT6 DBL-SHIELDED RED 5M - A-MCSSP60050/R-R
Order 'cable cat6 dbl-shielded red 5m - A-MCSSP60050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10207-ND.
CABLE CAT5 SFTP PATCH RED 5M - A-MCSS-80050/R
Order 'cable cat5 sftp patch red 5m - A-MCSS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/R-ND.
CABLE CAT5 PATCH RED 5M - A-MCS-80050/R
Order 'cable cat5 patch red 5m - A-MCS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1177-ND.
CABLE CAT5 PATCH RED 5M - A-MCU-80050/R
Order 'cable cat5 patch red 5m - A-MCU-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1192-ND.
Send this link via E-Mail
Help With This Screen