CABLE CAT.5E SHIELDED BLUE 3M - A-MCSP-80030/B
| Digi-Key Part Number | AE1245-ND |
240 |
3.10000 |
Extended Price
744.00 |
| Manufacturer Part Number | A-MCSP-80030/B | |||
| Description | CABLE CAT.5E SHIELDED BLUE 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSP-80030/B |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Blue |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSP 80030 B AMCSP80030B AE1245 ND AE1245ND AE1245 |
A-MCSP-80030/B Specification Sheet
CABLE CAT.5E SHIELDED BLUE 3M - A-MCSP-80030/B (AE1245-ND)
Related parts:CABLE CAT.5E SHIELDED BLUE 3M - A-MCSP-80030/B
Order 'cable cat.5e shielded blue 3m - A-MCSP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1245-ND.
CABLE CAT.5E SHIELDED BLUE 3M - A-MCSP-80030/B-R
Order 'cable cat.5e shielded blue 3m - A-MCSP-80030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9973-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1243-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1244-ND.
CABLE CAT.5E SHIELDED YELLOW 3M - A-MCSP-80030/Y
Order 'cable cat.5e shielded yellow 3m - A-MCSP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1246-ND.
CABLE CAT.5E SHIELDED GREEN 3M - A-MCSP-80030/G
Order 'cable cat.5e shielded green 3m - A-MCSP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1247-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030-R
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9963-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R-R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9968-ND.
CABLE CAT.5E SHIELDED YELLOW 3M - A-MCSP-80030/Y-R
Order 'cable cat.5e shielded yellow 3m - A-MCSP-80030/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9978-ND.
CABLE CAT.5E SHIELDED GREEN 3M - A-MCSP-80030/G-R
Order 'cable cat.5e shielded green 3m - A-MCSP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9983-ND.
CABLE CAT6 DBL-SHIELDED BLUE 3M - A-MCSSP60030/B-R
Order 'cable cat6 dbl-shielded blue 3m - A-MCSSP60030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10200-ND.
CABLE CAT5 SFTP PATCH BLUE 3M - A-MCSS-80030/B
Order 'cable cat5 sftp patch blue 3m - A-MCSS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/B-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
Send this link via E-Mail
Help With This Screen