CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
| Digi-Key Part Number | AE1242-ND |
1 10 25 50 100 |
3.99000 3.50900 3.14600 2.84360 2.42000 |
Extended Price
3.99 35.09 78.65 142.18 242.00 |
| Manufacturer Part Number | A-MCSP-80020/G | |||
| Description | CABLE CAT.5E SHIELDED GREEN 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSP-80020/G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSP 80020 G AMCSP80020G AE1242 ND AE1242ND AE1242 |
A-MCSP-80020/G Specification Sheet
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G (AE1242-ND)
Related parts:CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1242-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9982-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1238-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1239-ND.
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B
Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1240-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1241-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9962-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9967-ND.
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R
Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9972-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9977-ND.
CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
Order 'cable cat6 dbl-shielded green 2m - A-MCSSP60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10196-ND.
CABLE CAT5 SFTP PATCH GREEN 2M - A-MCSS-80020/G
Order 'cable cat5 sftp patch green 2m - A-MCSS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/G-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCU-80020/G
Order 'cable cat5 patch green 2m - A-MCU-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1181-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1217-ND.
Send this link via E-Mail
Help With This Screen