Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020

Digi-Key Part Number AE1238-ND
Price Break
300
Unit Price
2.42000
Extended Price
726.00
Manufacturer Part NumberA-MCSP-80020
DescriptionCABLE CAT.5E SHIELDED GRAY 2M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCSP-80020
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5e
Connector TypeRJ45 Male to Male
Overall Length2.000 m [Typ]
Cable ColorGray
Feature(s)Shielded
UsagePatch Cable
Individual Wire Size18 AWG (7/26)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCSP 80020
AMCSP80020
AE1238 ND
AE1238ND
AE1238


Image of CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020

CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020 (AE1238-ND)

Related parts:
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020
 Order 'cable cat.5e shielded gray 2m - A-MCSP-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1238-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R
 Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9962-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1239-ND.
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B
 Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1240-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y
 Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1241-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1242-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9967-ND.
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R
 Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9972-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
 Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9977-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9982-ND.
CABLE CAT6 DBL-SHIELDED GRAY 2M - A-MCSSP60020-R
 Order 'cable cat6 dbl-shielded gray 2m - A-MCSSP60020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10199-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020
 Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1213-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010
 Order 'cable cat.5e shielded gray 1m - A-MCSP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1233-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030
 Order 'cable cat.5e shielded gray 3m - A-MCSP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1243-ND.
CABLE CAT.5E SHIELDED GRAY 5M - A-MCSP-80050
 Order 'cable cat.5e shielded gray 5m - A-MCSP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1248-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R Next: CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R