CONN EDGECARD 86POS .156 EYELET - GBM43DSEN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM43DSEN
| Digi-Key Part Number | GBM43DSEN-ND |
10 |
9.70500 |
Extended Price
97.05 |
| Manufacturer Part Number | GBM43DSEN | |||
| Description | CONN EDGECARD 86POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM43DSEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM43DSEN GBM43DSEN |
GBM43DSEN Specification Sheet
CONN EDGECARD 86POS .156 EYELET - GBM43DSEN (GBM43DSEN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM43DSENCONN EDGECARD 86POS .156 EYELET - GBM43DSEN
Order 'conn edgecard 86pos .156 eyelet - GBM43DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM43DSEN-ND.
CONN EDGECARD 86POS .156 EYELET - GBM43DSEN-S243
Order 'conn edgecard 86pos .156 eyelet - GBM43DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM43DSEN-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEF
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEF-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEF-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEH
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEH-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEH-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEH-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEI
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEI-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEI-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEI-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEN
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEN-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEN-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEN-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSEP-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEP-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSES
Order 'conn edgecard 86pos .156 eyelet - ABM43DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSES-ND.
CONN EDGECARD 86POS .156 EYELET - ABM43DSES-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSES-S243-ND.
CONN EDGECARD 86POS .156 EYELET - ACM43DSEF
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-ND.
CONN EDGECARD 86POS .156 EYELET - ACM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM43DSEN
Send this link via E-Mail
Help With This Screen
