Keywords:





CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R - Cable Assemblies

Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R

Digi-Key Part Number AE1234-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberA-MCSP-80010/R
DescriptionCABLE CAT.5E SHIELDED RED 1M
Quantity Available Non-Stock
All prices are in USD

Purchase Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
Technical/Catalog InformationA-MCSP-80010/R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorRed
FeaturesPatch Cable, Molded
Length3.28' (1.00m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat5e
Connector TypePlug to Plug
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCSP 80010 R
AMCSP80010R
AE1234 ND
AE1234ND
AE1234

A-MCSP-80010/R Specification Sheet

Image of CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R

CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R (AE1234-ND) - Cable Assemblies

Related parts Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
 Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R-R
 Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9966-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R
 Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9961-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B-R
 Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9971-ND.
CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y-R
 Order 'cable cat.5e shielded yellow 1m - A-MCSP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9976-ND.
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R
 Order 'cable cat.5e shielded green 1m - A-MCSP-80010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9981-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R
 Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1244-ND.
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R
 Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1249-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
 Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1254-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9967-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R-R
 Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9968-ND.
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R-R
 Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9969-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R-R
 Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9970-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R-R
 Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9941-ND.

Options for Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
Send this link via E-Mail
Help With This Screen

CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R-R Next: CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R-R
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R