CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y - Cable Assemblies
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y
| Digi-Key Part Number | AE1231-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A-MCUP-80100/Y | |||
| Description | CABLE CAT.5E UNSHIELDED YEL 10M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y
| Technical/Catalog Information | A-MCUP-80100/Y |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Yellow |
| Features | Patch Cable, Molded |
| Length | 32.80' (10m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80100 Y AMCUP80100Y AE1231 ND AE1231ND AE1231 |
A-MCUP-80100/Y Specification Sheet
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y (AE1231-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/YCABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1231-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9955-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1229-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9940-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R-R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9945-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B-R
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9950-ND.
CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R
Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9960-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9951-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y-R
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9952-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9953-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9954-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1254-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1255-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1256-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1257-ND.
Options for Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y
Send this link via E-Mail
Help With This Screen
