CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
| Digi-Key Part Number | AE1226-ND |
210 |
3.24000 |
Extended Price
680.40 |
| Manufacturer Part Number | A-MCUP-80050/Y | |||
| Description | CABLE CAT.5E UNSHIELDED YEL 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80050/Y |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Yellow |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80050 Y AMCUP80050Y AE1226 ND AE1226ND AE1226 |
A-MCUP-80050/Y Specification Sheet
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y (AE1226-ND)
Related parts:CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1226-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9954-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1227-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9959-ND.
CABLE CAT6 UNSHIELDED YEL .5M - A-MCU60005/Y-R
Order 'cable cat6 unshielded yel .5m - A-MCU60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10218-ND.
CABLE CAT6 UNSHIELDED YEL 5M - A-MCU60050/Y-R
Order 'cable cat6 unshielded yel 5m - A-MCU60050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10238-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1211-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1216-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
Send this link via E-Mail
Help With This Screen