Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B

Digi-Key Part Number AE1225-ND
Price Break
1
10
25
50
100
Unit Price
5.35000
4.69800
4.21200
3.80700
3.24000
Extended Price
5.35
46.98
105.30
190.35
324.00
Manufacturer Part NumberA-MCUP-80050/B
DescriptionCABLE CAT.5E UNSHIELDED BLUE 5M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCUP-80050/B
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5e
Connector TypeRJ45 Male to Male
Overall Length5.000 m [Typ]
Cable ColorBlue
UsagePatch Cable
Individual Wire Size16 AWG (7/24)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCUP 80050 B
AMCUP80050B
AE1225 ND
AE1225ND
AE1225

A-MCUP-80050/B Specification Sheet

Image of CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B

CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B (AE1225-ND)

Related parts :
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
 Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
 Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
 Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
 Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
 Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1226-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G
 Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1227-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
 Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
 Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
 Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9954-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
 Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9959-ND.
CABLE CAT5 SFTP PATCH BLUE 5M - A-MCSS-80050/B
 Order 'cable cat5 sftp patch blue 5m - A-MCSS-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/B-ND.
CABLE CAT 6 UNSHIELDED BLUE 7M - A-MCU60070/B-R
 Order 'cable cat 6 unshielded blue 7m - A-MCU60070/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/B-R-ND.
CABLE CAT5E UTP PATCH BLUE .5M - A-MCUP-80005/B
 Order 'cable cat5e utp patch blue .5m - A-MCUP-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/B-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
 Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED BLUE 5M - A-MCU60050/B-R
 Order 'cable cat6 unshielded blue 5m - A-MCU60050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10235-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B-R Next: CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R