CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
| Digi-Key Part Number | AE1224-ND |
1 10 25 50 100 |
5.35000 4.69800 4.21200 3.80700 3.24000 |
Extended Price
5.35 46.98 105.30 190.35 324.00 |
| Manufacturer Part Number | A-MCUP-80050/R | |||
| Description | CABLE CAT.5E UNSHIELDED RED 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80050/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Red |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80050 R AMCUP80050R AE1224 ND AE1224ND AE1224 |
A-MCUP-80050/R Specification Sheet
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R (AE1224-ND)
Related parts:CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1226-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1227-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9954-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9959-ND.
CABLE CAT5 SFTP PATCH RED 5M - A-MCSS-80050/R
Order 'cable cat5 sftp patch red 5m - A-MCSS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/R-ND.
CABLE CAT 6 UNSHIELDED RED 7M - A-MCU60070/R-R
Order 'cable cat 6 unshielded red 7m - A-MCU60070/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/R-R-ND.
CABLE CAT 6 UNSHIELDED RED 15M - A-MCU60150-R
Order 'cable cat 6 unshielded red 15m - A-MCU60150-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60150-R-ND.
CABLE CAT 6 UNSHIELDED RED 20M - A-MCU60200-R
Order 'cable cat 6 unshielded red 20m - A-MCU60200-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60200-R-ND.
CABLE CAT 6 UNSHIELDED RED 30M - A-MCU60300-R
Order 'cable cat 6 unshielded red 30m - A-MCU60300-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60300-R-ND.
Send this link via E-Mail
Help With This Screen