Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G

Digi-Key Part Number AE1222-ND
Price Break
1
10
25
50
100
Unit Price
3.66000
3.21900
2.88600
2.60860
2.22000
Extended Price
3.66
32.19
72.15
130.43
222.00
Manufacturer Part NumberA-MCUP-80030/G
DescriptionCABLE CAT.5E UNSHIELDED GREEN 3M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCUP-80030/G
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5e
Connector TypeRJ45 Male to Male
Overall Length3.000 m [Typ]
Cable ColorGreen
UsagePatch Cable
Individual Wire Size16 AWG (7/24)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCUP 80030 G
AMCUP80030G
AE1222 ND
AE1222ND
AE1222

A-MCUP-80030/G Specification Sheet

Image of CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G

CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G (AE1222-ND)

Related parts:
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
 Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
 Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9958-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
 Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
 Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
 Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
 Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
 Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
 Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9943-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B-R
 Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9948-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
 Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9953-ND.
CABLE CAT5 SFTP PATCH GREEN 3M - A-MCSS-80030/G
 Order 'cable cat5 sftp patch green 3m - A-MCSS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/G-ND.
CABLE CAT 6 UNSHIELDED GREEN 7M - A-MCU60070/G-R
 Order 'cable cat 6 unshielded green 7m - A-MCU60070/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/G-R-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
 Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10231-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
 Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCU-80030/G
 Order 'cable cat5 patch green 3m - A-MCU-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1186-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G-R Next: CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R