CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
| Digi-Key Part Number | AE1220-ND |
300 |
2.22000 |
Extended Price
666.00 |
| Manufacturer Part Number | A-MCUP-80030/B | |||
| Description | CABLE CAT.5E UNSHIELDED BLUE 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80030/B |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Blue |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80030 B AMCUP80030B AE1220 ND AE1220ND AE1220 |
A-MCUP-80030/B Specification Sheet
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B (AE1220-ND)
Related parts:CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B-R
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9948-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9943-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9953-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9958-ND.
CABLE CAT5 SFTP PATCH BLUE 3M - A-MCSS-80030/B
Order 'cable cat5 sftp patch blue 3m - A-MCSS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/B-ND.
CABLE CAT 6 UNSHIELDED BLUE 7M - A-MCU60070/B-R
Order 'cable cat 6 unshielded blue 7m - A-MCU60070/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/B-R-ND.
CABLE CAT6 UNSHIELDED BLUE 3M - A-MCU60030/B-R
Order 'cable cat6 unshielded blue 3m - A-MCU60030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10230-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
Send this link via E-Mail
Help With This Screen