CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1219-ND |
1 10 25 50 100 |
3.66000 3.21900 2.88600 2.60860 2.22000 |
Extended Price
3.66 32.19 72.15 130.43 222.00 |
| Manufacturer Part Number | A-MCUP-80030/R | |||
| Description | CABLE CAT.5E UNSHIELDED RED 3M | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80030/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Red |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80030 R AMCUP80030R AE1219 ND AE1219ND AE1219 |
A-MCUP-80030/R Specification Sheet
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R (AE1219-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9943-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B-R
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9948-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9953-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9958-ND.
CABLE CAT5 SFTP PATCH RED 3M - A-MCSS-80030/R
Order 'cable cat5 sftp patch red 3m - A-MCSS-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/R-ND.
CABLE CAT 6 UNSHIELDED RED 7M - A-MCU60070/R-R
Order 'cable cat 6 unshielded red 7m - A-MCU60070/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/R-R-ND.
CABLE CAT 6 UNSHIELDED RED 15M - A-MCU60150-R
Order 'cable cat 6 unshielded red 15m - A-MCU60150-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60150-R-ND.
CABLE CAT 6 UNSHIELDED RED 20M - A-MCU60200-R
Order 'cable cat 6 unshielded red 20m - A-MCU60200-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60200-R-ND.
CABLE CAT 6 UNSHIELDED RED 30M - A-MCU60300-R
Order 'cable cat 6 unshielded red 30m - A-MCU60300-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60300-R-ND.
Send this link via E-Mail
Help With This Screen