CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAI-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAI-S189
| Digi-Key Part Number | GBM40DTAI-S189-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | GBM40DTAI-S189 | |||
| Description | CONN EDGECARD 80POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM40DTAI-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM40DTAI S189 GBM40DTAIS189 |
GBM40DTAI-S189 Specification Sheet
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAI-S189 (GBM40DTAI-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAI-S189CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAI-S189
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAI-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAD-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAH-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAH-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAI-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAI-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAN-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAN-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAS-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAS-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAT-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAT-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBD-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBD-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBH-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBH-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBI-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBI-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBN-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBN-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBS-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBS-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTBT-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBT-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTMD-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTMD-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTMH-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAI-S189
Send this link via E-Mail
Help With This Screen
