CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAH
| Digi-Key Part Number | GBM40DTAH-ND |
10 |
10.39500 |
Extended Price
103.95 |
| Manufacturer Part Number | GBM40DTAH | |||
| Description | CONN EDGECARD 80POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM40DTAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM40DTAH GBM40DTAH |
GBM40DTAH Specification Sheet
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAH (GBM40DTAH-ND)
Related parts :CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAH
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAH-ND.
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAH-S189
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAH-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBA
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBA-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBD
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBD-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBH
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBH-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBI
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBI-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBN
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBN-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBS
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBS-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBS-S1075
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBS-S1075-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABK40DKBT
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBT-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAD
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAD-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAH
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAH-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAH-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAH-S189-ND.
Send this link via E-Mail
Help With This Screen
