CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1214-ND |
450 |
1.49600 |
Extended Price
673.20 |
| Manufacturer Part Number | A-MCUP-80020/R | |||
| Description | CABLE CAT.5E UNSHIELDED RED 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80020/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Red |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80020 R AMCUP80020R AE1214 ND AE1214ND AE1214 |
A-MCUP-80020/R Specification Sheet
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R (AE1214-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1214-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R-R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9942-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1213-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1215-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1216-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1217-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020-R
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9937-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B-R
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9947-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y-R
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9952-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G-R
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9957-ND.
CABLE CAT5 SFTP PATCH RED 2M - A-MCSS-80020/R
Order 'cable cat5 sftp patch red 2m - A-MCSS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/R-ND.
CABLE CAT 6 UNSHIELDED RED 7M - A-MCU60070/R-R
Order 'cable cat 6 unshielded red 7m - A-MCU60070/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/R-R-ND.
CABLE CAT 6 UNSHIELDED RED 15M - A-MCU60150-R
Order 'cable cat 6 unshielded red 15m - A-MCU60150-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60150-R-ND.
CABLE CAT 6 UNSHIELDED RED 20M - A-MCU60200-R
Order 'cable cat 6 unshielded red 20m - A-MCU60200-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60200-R-ND.
CABLE CAT 6 UNSHIELDED RED 30M - A-MCU60300-R
Order 'cable cat 6 unshielded red 30m - A-MCU60300-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60300-R-ND.
Send this link via E-Mail
Help With This Screen