CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S664
| Digi-Key Part Number | GBM40DTAD-S664-ND |
10 |
14.14500 |
Extended Price
141.45 |
| Manufacturer Part Number | GBM40DTAD-S664 | |||
| Description | CONN EDGECARD 80POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM40DTAD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM40DTAD S664 GBM40DTADS664 |
GBM40DTAD-S664 Specification Sheet
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S664 (GBM40DTAD-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S664CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAD-ND.
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S189
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAD-S189-ND.
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S273
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAD-S273-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAN-S664
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAN-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ABM40DTAT-S664
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAT-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ACM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - ACM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ACM40DTAN-S664
Order 'conn edgecard 80pos r/a .156 sld - ACM40DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTAN-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - ACM40DTAT-S664
Order 'conn edgecard 80pos r/a .156 sld - ACM40DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTAT-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - AGM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - AGM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - AGM40DTAN-S664
Order 'conn edgecard 80pos r/a .156 sld - AGM40DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM40DTAN-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - AGM40DTAT-S664
Order 'conn edgecard 80pos r/a .156 sld - AGM40DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM40DTAT-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - AMM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - AMM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM40DTAD-S664-ND.
CONN EDGECARD 80POS R/A .156 SLD - AMM40DTAN-S664
Order 'conn edgecard 80pos r/a .156 sld - AMM40DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM40DTAN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S664
Send this link via E-Mail
Help With This Screen
