Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S273
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S273 - Connectors
| Digi-Key Part Number | GBM40DTAD-S273-ND |
10 |
15.60000 |
Extended Price
156.00 |
| Manufacturer Part Number | GBM40DTAD-S273 | |||
| Description | CONN EDGECARD 80POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM40DTAD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM40DTAD S273 GBM40DTADS273 |
GBM40DTAD-S273 Specification Sheet
CONN EDGECARD 80POS R/A .156 SLD - GBM40DTAD-S273 (GBM40DTAD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S273
Order 'conn edgecard 80pos r/a .156 sld - GBM40DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM40DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTAD-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM40DTAN-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTAT-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTBD-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM40DTBN-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTBT-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTMD-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM40DTMN-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM40DTMT-S273
Order 'conn edgecard 80pos r/a .156 sld - EBM40DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM40DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM40DTAD-S273
Order 'conn edgecard 80pos r/a .156 sld - ESM40DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM40DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM40DTAN-S273
Order 'conn edgecard 80pos r/a .156 sld - ESM40DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM40DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM40DTAT-S273
Order 'conn edgecard 80pos r/a .156 sld - ESM40DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM40DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM40DTBD-S273
Order 'conn edgecard 80pos r/a .156 sld - ESM40DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM40DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM40DTBN-S273
Order 'conn edgecard 80pos r/a .156 sld - ESM40DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM40DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM40DTAD-S273
Send this link via E-Mail
Help With This Screen
