CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020
| Digi-Key Part Number | AE1213-ND |
450 |
1.76000 |
Extended Price
792.00 |
| Manufacturer Part Number | A-MCUP-80020 | |||
| Description | CABLE CAT.5E UNSHIELDED GRAY 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80020 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Gray |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80020 AMCUP80020 AE1213 ND AE1213ND AE1213 |
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020 (AE1213-ND)
Related parts:CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1213-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020-R
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9937-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1214-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1215-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1216-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1217-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R-R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9942-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B-R
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9947-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y-R
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9952-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G-R
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9957-ND.
CABLE CAT 6 UNSHIELDED GRAY 7M - A-MCU60070-R
Order 'cable cat 6 unshielded gray 7m - A-MCU60070-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070-R-ND.
CABLE CAT6 UNSHIELDED GRAY 2M - A-MCU60020-R
Order 'cable cat6 unshielded gray 2m - A-MCU60020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10229-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1208-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1223-ND.
Send this link via E-Mail
Help With This Screen