CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
| Digi-Key Part Number | AE1210-ND |
400 |
1.05400 |
Extended Price
421.60 |
| Manufacturer Part Number | A-MCUP-80010/B | |||
| Description | CABLE CAT.5E UNSHIELDED BLUE 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80010/B |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Blue |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80010 B AMCUP80010B AE1210 ND AE1210ND AE1210 |
A-MCUP-80010/B Specification Sheet
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B (AE1210-ND)
Related parts:CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1210-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B-R
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9946-ND.
CABLE CAT5 FTP PATCH BLUE 1M - A-MCS-80010/B
Order 'cable cat5 ftp patch blue 1m - A-MCS-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/B-ND.
CABLE CAT5 SFTP PATCH BLUE 1M - A-MCSS-80010/B
Order 'cable cat5 sftp patch blue 1m - A-MCSS-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010/B-ND.
CABLE CAT5 UTP PATCH BLUE 1M - A-MCU-80010/B
Order 'cable cat5 utp patch blue 1m - A-MCU-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010/B-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1208-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R
Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1209-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1211-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1212-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1215-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1230-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B
Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1235-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9936-ND.
Send this link via E-Mail
Help With This Screen