CABLE CAT5 PATCH GRAY 3M - A-MCU-80030
| Digi-Key Part Number | AE1184-ND |
1 10 25 50 100 |
3.86000 3.39000 3.03960 2.74720 2.33800 |
Extended Price
3.86 33.90 75.99 137.36 233.80 |
| Manufacturer Part Number | A-MCU-80030 | |||
| Description | CABLE CAT5 PATCH GRAY 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCU-80030 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Gray |
| Usage | Patch Cable |
| Individual Wire Size | 24 AWG |
| Standard | IEC |
| Standard | TIA |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCU 80030 AMCU80030 AE1184 ND AE1184ND AE1184 |
CABLE CAT5 PATCH GRAY 3M - A-MCU-80030 (AE1184-ND)
Related parts:CABLE CAT5 PATCH GRAY 3M - A-MCU-80030
Order 'cable cat5 patch gray 3m - A-MCU-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1184-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCS-80030
Order 'cable cat5 patch gray 3m - A-MCS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1169-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCU-80030/G
Order 'cable cat5 patch green 3m - A-MCU-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1186-ND.
CABLE CAT5 PATCH RED 3M - A-MCU-80030/R
Order 'cable cat5 patch red 3m - A-MCU-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1187-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCU-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCU-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1188-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH RED 3M - A-MCS-80030/R
Order 'cable cat5 patch red 3m - A-MCS-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1172-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCS-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1173-ND.
CABLE CAT5 PATCH GRAY 5M - A-MCU-80050
Order 'cable cat5 patch gray 5m - A-MCU-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1189-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1243-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030-R
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9963-ND.
Send this link via E-Mail
Help With This Screen