CABLE CAT5 PATCH RED 2M - A-MCU-80020/R
| Digi-Key Part Number | AE1182-ND |
1 10 25 50 100 |
3.10000 2.72300 2.44160 2.20660 1.87800 |
Extended Price
3.10 27.23 61.04 110.33 187.80 |
| Manufacturer Part Number | A-MCU-80020/R | |||
| Description | CABLE CAT5 PATCH RED 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCU-80020/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Red |
| Usage | Patch Cable |
| Individual Wire Size | 24 AWG |
| Standard | IEC |
| Standard | TIA |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCU 80020 R AMCU80020R AE1182 ND AE1182ND AE1182 |
CABLE CAT5 PATCH RED 2M - A-MCU-80020/R (AE1182-ND)
Related parts:CABLE CAT5 PATCH RED 2M - A-MCU-80020/R
Order 'cable cat5 patch red 2m - A-MCU-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1182-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCU-80020/B
Order 'cable cat5 patch blue 2m - A-MCU-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1180-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCU-80020/G
Order 'cable cat5 patch green 2m - A-MCU-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1181-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCU-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCU-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1183-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1168-ND.
CABLE CAT5 PATCH RED 3M - A-MCU-80030/R
Order 'cable cat5 patch red 3m - A-MCU-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1187-ND.
CABLE CAT5 PATCH RED 5M - A-MCU-80050/R
Order 'cable cat5 patch red 5m - A-MCU-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1192-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1214-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1239-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R-R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9942-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9967-ND.
CABLE CAT5 SFTP PATCH RED 2M - A-MCSS-80020/R
Order 'cable cat5 sftp patch red 2m - A-MCSS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/R-ND.
Send this link via E-Mail
Help With This Screen