CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1176-ND |
1 10 25 50 100 |
8.15000 7.16600 6.42480 5.80680 4.94200 |
Extended Price
8.15 71.66 160.62 290.34 494.20 |
| Manufacturer Part Number | A-MCS-80050/G | |||
| Description | CABLE CAT5 PATCH GREEN 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80050/G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80050 G AMCS80050G AE1176 ND AE1176ND AE1176 |
CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G (AE1176-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1176-ND.
CABLE CAT5 PATCH GRAY 5M - A-MCS-80050
Order 'cable cat5 patch gray 5m - A-MCS-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1174-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCS-80050/B
Order 'cable cat5 patch blue 5m - A-MCS-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1175-ND.
CABLE CAT5 PATCH RED 5M - A-MCS-80050/R
Order 'cable cat5 patch red 5m - A-MCS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1177-ND.
CABLE CAT5 PATCH YELLOW 5M - A-MCS-80050/Y
Order 'cable cat5 patch yellow 5m - A-MCS-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1178-ND.
CABLE CAT5 PATCH GREEN 5M - A-MCU-80050/G
Order 'cable cat5 patch green 5m - A-MCU-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1191-ND.
CABLE CAT5 FTP PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 ftp patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80050/G-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH GRAY 5M - A-MCU-80050
Order 'cable cat5 patch gray 5m - A-MCU-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1189-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCU-80050/B
Order 'cable cat5 patch blue 5m - A-MCU-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1190-ND.
CABLE CAT5 PATCH RED 5M - A-MCU-80050/R
Order 'cable cat5 patch red 5m - A-MCU-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1192-ND.
CABLE CAT5 PATCH YELLOW 5M - A-MCU-80050/Y
Order 'cable cat5 patch yellow 5m - A-MCU-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1193-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1227-ND.
CABLE CAT.5E SHIELDED GREEN 5M - A-MCSP-80050/G
Order 'cable cat.5e shielded green 5m - A-MCSP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1252-ND.
Send this link via E-Mail
Help With This Screen