CABLE CAT5 PATCH RED 3M - A-MCS-80030/R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1172-ND |
1 10 25 50 100 |
6.01000 5.27800 4.73200 4.27700 3.64000 |
Extended Price
6.01 52.78 118.30 213.85 364.00 |
| Manufacturer Part Number | A-MCS-80030/R | |||
| Description | CABLE CAT5 PATCH RED 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80030/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Red |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80030 R AMCS80030R AE1172 ND AE1172ND AE1172 |
CABLE CAT5 PATCH RED 3M - A-MCS-80030/R (AE1172-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 PATCH RED 3M - A-MCS-80030/R
Order 'cable cat5 patch red 3m - A-MCS-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1172-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCS-80030
Order 'cable cat5 patch gray 3m - A-MCS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1169-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCS-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1173-ND.
CABLE CAT5 PATCH RED 3M - A-MCU-80030/R
Order 'cable cat5 patch red 3m - A-MCU-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1187-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH RED 5M - A-MCS-80050/R
Order 'cable cat5 patch red 5m - A-MCS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1177-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCU-80030
Order 'cable cat5 patch gray 3m - A-MCU-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1184-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCU-80030/G
Order 'cable cat5 patch green 3m - A-MCU-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1186-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCU-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCU-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1188-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1244-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9943-ND.
Send this link via E-Mail
Help With This Screen