CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
| Digi-Key Part Number | AE1171-ND |
1 10 25 50 100 |
6.01000 5.27800 4.73200 4.27700 3.64000 |
Extended Price
6.01 52.78 118.30 213.85 364.00 |
| Manufacturer Part Number | A-MCS-80030/G | |||
| Description | CABLE CAT5 PATCH GREEN 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80030/G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80030 G AMCS80030G AE1171 ND AE1171ND AE1171 |
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G (AE1171-ND)
Related parts:CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCS-80030
Order 'cable cat5 patch gray 3m - A-MCS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1169-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH RED 3M - A-MCS-80030/R
Order 'cable cat5 patch red 3m - A-MCS-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1172-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCS-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1173-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCU-80030/G
Order 'cable cat5 patch green 3m - A-MCU-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1186-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1176-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCU-80030
Order 'cable cat5 patch gray 3m - A-MCU-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1184-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
CABLE CAT5 PATCH RED 3M - A-MCU-80030/R
Order 'cable cat5 patch red 3m - A-MCU-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1187-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCU-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCU-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1188-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E SHIELDED GREEN 3M - A-MCSP-80030/G
Order 'cable cat.5e shielded green 3m - A-MCSP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1247-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9958-ND.
Send this link via E-Mail
Help With This Screen