BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F10
| Digi-Key Part Number | N701-F101-ND |
1 10 50 100 |
161.90000 145.70800 129.51800 113.32830 |
Extended Price
161.90 1457.08 6475.90 11332.83 |
| Manufacturer Part Number | NH50BP-2F10 | |||
| Description | BATTERY PACK NIMH 12.0V 2500MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH50BP-2F10 |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | D |
| Number of Cells | 10 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 2500.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 737.0880 g [Nom] |
| Configuration | F101 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH50BP 2F10 NH50BP2F10 N701 F101 ND N701F101ND N701-F101 |
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F10 (N701-F101-ND)
Related parts:BATTERY PACK NIMH 2.4V 2500MAH - NH35BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH35BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F2X4
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F2X5
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F025-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH35BP-2F3
Order 'battery pack nimh 3.6v 2500mah - NH35BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
Order 'battery pack nimh 6.0v 2500mah - NH35BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH35BP-2F7
Order 'battery pack nimh 8.4v 2500mah - NH35BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F8
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH35BP-2F9
Order 'battery pack nimh 10.8v 2500mah - NH35BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F10
Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F101-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F10
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F101-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701T-ND.
Send this link via E-Mail
Help With This Screen